
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 31-BAS70-05T-7-FCT-ND | 74 | 1 | Cut Tape | ||||||||
| TME | BAS70-05T-7-F | 0 | 1 | 19h | ||||||||
| Newark | BAS70-05T-7-F | 0 | 5 | Cut Tape | ||||||||
| Avnet | BAS70-05T-7-F | 0 | 3K | 6h | ||||||||
| Arrow Electronics | BAS70-05T-7-F | 0 | 3K |
Download datasheets and manufacturer documentation for Diodes Inc. BAS70-05T-7-F.
Download Diodes Inc. BAS70-05T-7-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Diodes Inc. BAS70-05T-7-F provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. BAS70-05T-7-F.