Diodes Inc. B380-13-F

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, DO-214AB
$ 0.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. B380-13-F.

IHS

Datasheet5 pages4 years ago

Newark

Factory Futures

iiiC

DigiKey

Inventory History

3 month trend:
-26.20%

CAD Models

Download Diodes Inc. B380-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.738
$ 0.266
Stock
535,308
451,135
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SMC
SMC
Forward Voltage
690 mV
750 mV
Reverse Voltage (DC)
-
-
Forward Current
3 A
3 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-
Capacitance
100 pF
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.B3100-13-F
B3100 Series 100 V 3 A High Voltage Surface Mount Schottky Barrier Rectifier SMC
Diodes Inc.B370-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 70V V(RRM), Silicon, DO-214AB
Diodes Inc.B390-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 90V V(RRM), Silicon, DO-214AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 90V V(RRM), Silicon, DO-214AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 40V V(RRM), Silicon, TO-263AB

Descriptions

Descriptions of Diodes Inc. B380-13-F provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, DO-214AB
B380 Series 80 V 3 A High Voltage Schottky Barrier Rectifier - DO-214AB
500uA@80V 80V 3A 790mV@3A SMC(DO-214AB) Schottky Barrier Diodes (SBD) ROHS
SCHOTTKY RECTIFIER, SINGLE, 80V, DO214AB; Repetitive Reverse Voltage Vrrm Max: 80V; Forward Current If(AV): 3A; Diode Configuration: Single; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Forward Voltage VF Max: 790mV; Forward Surge Current Ifsm Max: 100A; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited
Repetitive Peak Reverse Voltage:80V; Average Forward Current:3A; Diode Configuration:Single; Forward Voltage Max:790mV; Operating Temperature Max:125°C; Product Range:-; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • B380-13-F.