Taiwan Semiconductor SS310

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AA
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor SS310.

Farnell

Datasheet7 pages5 years ago
Datasheet3 pages13 years ago

IHS

Taiwan Semiconductor

Newark

Inventory History

3 month trend:
+36.17%

CAD Models

Download Taiwan Semiconductor SS310 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.195
$ 0.438
Stock
152,805
4,463,789
Authorized Distributors
6
6
Mount
-
Surface Mount
Case/Package
SMD/SMT
SMC
Forward Voltage
850 mV
690 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
-
3 A
Max Reverse Leakage Current
100 µA
-
Reverse Recovery Time
25 ns
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-08-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Taiwan Semiconductor SS310 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AA
Taiwan Semiconductor SS310 Schottky Diode full reel single tape assembly
Schottky Rectifier, 100 V, 3 A, Single, DO-214AB (SMC), 2 Pins, 850 mV
Single Diode 100V 75A 100μA 3A SMC(DO-214AB) SMD 2.62mm H
DIODE SCHOTTKY 100V 3A DO214AB
Taiwan Semiconductor SS310 ダイオード

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS310..