Diodes Inc. B2100-13-F

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. B2100-13-F.

Upverter

Technical Drawing5 pages6 years ago

IHS

Newark

element14 APAC

iiiC

Inventory History

3 month trend:
-9.81%

CAD Models

Download Diodes Inc. B2100-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.205
$ 0.149
$ 0.149
Stock
4,534,649
3,643,448
3,643,448
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMA
SMA
Forward Voltage
690 mV
620 mV
620 mV
Reverse Voltage (DC)
-
-
-
Forward Current
2 A
1 A
1 A
Max Reverse Leakage Current
-
1 µA
1 µA
Reverse Recovery Time
-
-
-
Capacitance
75 pF
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 90V V(RRM), Silicon, DO-214AA
STMicroelectronicsSTPS2H100U
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA
Diodes Inc.B280-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 80V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA
Diodes Inc.B290-13-F
Rectifier Diode Schottky 90V 2A 2-Pin SMB T/R / DIODE SCHOTTKY 90V 2A SMB

Descriptions

Descriptions of Diodes Inc. B2100-13-F provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon
B2100 Series 100 V 2 A Surface Mount Schottky Barrier Rectifier - DO-214AA
Schottky Rectifier, 100 V, 2 A, Single, DO-214AA (SMB), 2 Pins, 790 mV
DIODE, REC, SCHOTTKY, 100V, 2A, SMB; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 2A; Diode Configuration: Single; Diode Case Style: SMD; No. of Pins: 2Pins; Forward Voltage VF Max: 790mV; Forward Surge Current Ifsm Max: 50A; Operating Temperature Max: 150°C; Product Range: B2100 Series; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019); Diode Type: Schottky; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Semiconductor Technology: Si

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • B2100-13-F.
  • B2100-13F