STMicroelectronics STPS2H100U

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS2H100U.

Farnell

Datasheet12 pages13 years ago
Datasheet7 pages22 years ago

Components Direct

Newark

Future Electronics

iiiC

Inventory History

3 month trend:
+10.44%

CAD Models

Download STMicroelectronics STPS2H100U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.157
$ 0.201
$ 0.201
Stock
9,181,321
3,641,699
3,641,699
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMB
SMB
Forward Voltage
790 mV
790 mV
790 mV
Reverse Voltage (DC)
-
-
-
Forward Current
2 A
2 A
2 A
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.B2100-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 90V V(RRM), Silicon, DO-214AA
Diodes Inc.B290-13-F
Rectifier Diode Schottky 90V 2A 2-Pin SMB T/R / DIODE SCHOTTKY 90V 2A SMB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA
Diodes Inc.B260-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon
Diode; Schottky Barrier; Vr 60V; If 2A; Pkg DO-214AA (SMB); Vf 0.7V; Tj +150C; Cs 75A

Descriptions

Descriptions of STMicroelectronics STPS2H100U provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA
DIODE SCHOTTKY 100V 2A SMB / Rectifier Diode Schottky 100V 2A 2-Pin SMB T/R
Schottky Rectifier, 100 V, 2 A, Single, DO-214AA (SMB), 2 Pins, 790 mV
DIODE, SCHOTTKY, 2A, 100V; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 2A; Diode Configuration: Single; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Forward Voltage VF Max: 790mV; Forward Surge Current Ifsm Max: 75A; Operating Temperature Max: 175°C; Product Range: STPS2 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AA; Current Ifsm: 75A; Diode Type: Schottky; Forward Current If Max: 2A; Forward Voltage: 790mV; Junction Temperature Tj Max: 175°C; RMS Current If: 10A; Semiconductor Technology: Si
Configuration = Single / Peak Average Forward Current (If(AV)) A = 2 / Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Forward Voltage (Vf) mV = 790 / Reverse Current Max. uA = 1 / Peak Non-Repetitive Surge Current (Itsm) A = 75 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 175 / Package Type = DO-214AA / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance W/°C = 30 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS2H100U.