Diodes Inc. B140HB-13-F

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. B140HB-13-F.

Newark

Datasheet4 pages15 years ago

element14 APAC

TME

Future Electronics

iiiC

Inventory History

3 month trend:
-24.49%

CAD Models

Download Diodes Inc. B140HB-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.163
$ 0.088
$ 0.088
Stock
2,383,587
14,601,979
14,601,979
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMA
SMA
Forward Voltage
490 mV
500 mV
500 mV
Reverse Voltage (DC)
-
-
-
Forward Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-
Capacitance
80 pF
110 pF
110 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.B150B-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon
Diodes Inc.B250-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon
Diode; Rectifier; Ultrafast; Vr 200V; If 1A; Pkg DO-214AA (SMB); Vf 0.71V; Trr 25ns
Diodes Inc.MURS120-13-F
Rectifier Super-Fast Recovery Gpp Smb 1.0A 200V Rohs 3K Rohs Compliant: Yes
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA
STMicroelectronicsSTPS1H100U
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA

Descriptions

Descriptions of Diodes Inc. B140HB-13-F provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA
B140HB Series 40 V 1 A Surface Mount Schottky Barrier Rectifier - DO-214AA
100uA@40V 40V 1A 700mV@2A SMB(DO-214AA) Schottky Barrier Diodes (SBD) ROHS
DIODE, REC, SCHOTTKY, 40V, 1A, SMB; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: SMD; No. of Pins: 2Pins; Forward Voltage VF Max: 700mV; Forward Surge Current Ifsm Max: 45A; Operating Temperature Max: 150°C; Product Range: B140H Series; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019); Diode Type: Schottky; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Semiconductor Technology: Si
Diode, Rectifier, Schottky, 40V, 1A, Smb; Configuración De Diodo:Único; Tensión Inversa Repetitiva Vrrm, Máx.:40V; Corriente Directa If(Av):1A; Estilo De La Carcasa Del Diodo:Smd; Núm. De Contactos:2; Tensión Directa Vf Máx.:700Mv |Diodes Inc. B140HB-13-F

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • B140HB-13F
  • B140HB13F