Vishay B150-E3/5AT

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC
$ 0.347
Production

Price and Stock

DistributorSKUMinPkg
AvnetB150-E3/5AT90,0007500
1d
Arrow ElectronicsB150-E3/5AT7,5007500
TTIB150-E3/5AT7,5007500Tape & Reel
2d
NewarkB150-E3/5AT07500Tape & Reel
Future ElectronicsB150-E3/5AT07500Tape & Reel

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay B150-E3/5AT.

IHS

Datasheet4 pages5 years ago

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+123%

CAD Models

Download Vishay B150-E3/5AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.347
$ 0.182
$ 0.182
Stock
1,359,372
1,913,885
1,913,885
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMB
SMB
Forward Voltage
750 mV
700 mV
700 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
200 µA
-
-
Reverse Recovery Time
-
75 ns
75 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC
Diodes Inc.B160-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of Vishay B150-E3/5AT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC
Surface Mount Schottky Barrier Rectifier | DIODE SCHOTTKY 50V 1A DO214AC
Rectifier Diode Schottky 50V 1A 2-Pin SMA T/R
50V 30A 200¦ÌA 1A SMA(DO-214AC) 4.5mm*2.79mm*2.09mm
50V 750mV@1A 1A DO-214AC(SMA) Schottky Diodes ROHS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • B150-E3\5AT
  • B150E3/5AT