Diodes Inc. AZ23C51-7

Zener Diode, 51V V(Z), 5.88%, 0.3W, Silicon, Unidirectional
$ 0.174
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AZ23C51-7.

IHS

Datasheet3 pages20 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.174
$ 0.093
$ 0.093
Stock
45,043
1,341,719
1,341,719
Authorized Distributors
1
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Zener Voltage
51 V
51 V
51 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
100 Ω
100 Ω
100 Ω
Max Reverse Leakage Current
-
-
-
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Diodes Inc.DZ23C51-7-F
Diode Zener Dual Common Cathode 51V 5% 300mW 3-Pin SOT-23 T/R
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 39V 225mW 51V
DIODE ZENER 51V 225MW SOT23-3 / Zener Diode 51 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Diodes Inc.DZ23C47-7-F
Diode Zener Dual Common Cathode 47V 5% 300mW 3-Pin SOT-23 T/R
Diodes Inc.DZ23C43-7
Zener Diode, 43V V(Z), 6.98%, 0.3W, Silicon, Unidirectional
Diode Zener Dual Common Cathode 36V 5% 300mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. AZ23C51-7 provided by its distributors.

Zener Diode, 51V V(Z), 5.88%, 0.3W, Silicon, Unidirectional
DIODE ZENER ARRAY 51V SOT23-3
Diode - Zener Single 300MW 51V
5% 51V 100¦¸ 1

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated