
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AS358MMTR-G1 | 225,000 | 3K | 13h | ||||||||
| Newark | AS358MMTR-G1 | 3,000 | 5 | Cut Tape | ||||||||
| Verical | AS358MMTR-G1 | 225,000 | 3K | |||||||||
| DigiKey | AS358MMTR-G1DICT-ND | 700 | 1 | Cut Tape | ||||||||
| TME | AS358MMTR-G1 | 0 | 1 | 8h |
Download Diodes Inc. AS358MMTR-G1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Diodes Inc. AS358MMTR-G1 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names: