onsemi LM2904DMR2G

ROHS3Compliant EAR99 LM2904 Tin (Sn) op amp buffer circuit 3.1mm 0.5muA 7mV 50dB
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2904DMR2G.

IHS

Datasheet16 pages5 years ago

HQonline

Upverter

onsemi

Augswan

Inventory History

3 month trend:
-76.19%

CAD Models

Download onsemi LM2904DMR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

ROHS3Compliant EAR99 NCV2904 Tape & Reel (TR) op amp amplifier circuit 3.1mm 0.5muA 7mV 50dB
ROHS3Compliant EAR99 LM2904 Tin (Sn) op amp amplifier circuit 3.1mm 0.5muA 7mV 50dB
ROHS3Compliant EAR99 LM2904 Tape & Reel (TR) op amp buffer circuit 3.1mm 0.1muA 7mV 50dB
STMicroelectronicsLM2904ST
LM2904 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8
STMicroelectronicsLM358ST
LM358 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - MSOIC-8
STMicroelectronicsLM2904YST
ROHS3Compliant EAR99 LM2904 Matte Tin (Sn) op amp buffer circuit 3mm 0.15muA 12V 1100kHz

Descriptions

Descriptions of onsemi LM2904DMR2G provided by its distributors.

ROHS3Compliant EAR99 LM2904 Tin (Sn) op amp buffer circuit 3.1mm 0.5muA 7mV 50dB
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - MICRO-8
onsemi Low Power Op Amp Dual Channel MSOP Dual/Single Supply SMD 8-Pin
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8
Operational Amplifier, Single Supply, Dual
OP-AMP, 1MHZ, 0.6V/US, 0.007V, MICRO-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 1MHz; Slew Rate: 0.6V/µs; Supply Voltage Range: 3V to 32V; Amplifier Case Style: Micro8; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); No. of Amplifiers: 2Amplifiers

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd