Diodes Inc. APX809-26SAG-7

Voltage Supervisor, Active-Low, Push-Pull, 1.1 V to 5.5 V, 200 ms, 2.63 V, 3 Pins, SOT-23
$ 0.107
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. APX809-26SAG-7.

IHS

Datasheet8 pages9 years ago

Newark

iiiC

Inventory History

3 month trend:
+10.93%

CAD Models

Download Diodes Inc. APX809-26SAG-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.112
$ 0.112
Stock
1,708,148
1,495,717
1,495,717
Authorized Distributors
6
6
6
Case/Package
LSSOP
LSSOP
LSSOP
Number of Pins
3
3
3
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
2.57 V
2.86 V
2.86 V
Overvoltage Threshold
2.69 V
3 V
3 V
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-12-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 2.93 V, 140 ms minimum delay
Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 2.63 V, 140 ms minimum delay
Processor Supervisor 2.93V 5V/3.3V/3V/2.5V 3-Pin SOT-23 T/R
MicrochipMIC809MUY-TR
Processor Supervisor 4.38V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
Texas InstrumentsLM809M3X-4.63
Processor Supervisor 4.63V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. APX809-26SAG-7 provided by its distributors.

Voltage Supervisor, Active-Low, Push-Pull, 1.1 V to 5.5 V, 200 ms, 2.63 V, 3 Pins, SOT-23
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63,2.63V, PDSO3
APX809 Series 2.63 V 140 ms SMT Microprocessor Reset Circuit - SOT-23R
Ic, Reset, Low, 2.63V, Sot23; Threshold Voltage:2.63V; No. Of Supervisors/Monitors:-; Supply Voltage Min:1.1V; Supply Voltage Max:5.5V; Reset Type:Active-Low; Digital Ic Case:Sot-23; No. Of Pins:3Pins; Delay Time:-; Operating Rohs Compliant: Yes |Diodes Inc. APX809-26SAG-7

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated