Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. APX809-29SAG-7

Voltage Supervisor, Active-Low, Push-Pull, 1.1 V to 5.5 V, 200 ms, 2.93 V, 3 Pins, SOT-23

$ 0.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. APX809-29SAG-7.

IHS

Datasheet8 pages9 years ago

Newark

TME

iiiC

Inventory History

3 month trend:
-11.15%

CAD Models

Download Diodes Inc. APX809-29SAG-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.14
$ 0.138
$ 0.138
Stock
1,513,851
1,809,312
1,809,312
Authorized Distributors
6
6
6
Case/Package
LSSOP
LSSOP
LSSOP
Number of Pins
3
3
3
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
2.86 V
2.57 V
2.57 V
Overvoltage Threshold
3 V
2.69 V
2.69 V
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-12-18
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2024-08-06
LTD Date2025-02-07

Related Parts

IC SUPERVISOR 1 CHANNEL SOT23-3 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236)"
IC SUPERVISOR 1 CHANNEL SOT23-3 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236)"
Processor Supervisor 2.93V 5V/3.3V/3V/2.5V 3-Pin SOT-23 T/R
MicrochipMIC809MUY-TR
IC SUPERVISOR 1 CHANNEL SOT23-3 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3"
Texas InstrumentsLM809M3X-4.63
IC SUPERVISOR 1 CHANNEL SOT23-3 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3"

Descriptions

Descriptions of Diodes Inc. APX809-29SAG-7 provided by its distributors.

Voltage Supervisor, Active-Low, Push-Pull, 1.1 V to 5.5 V, 200 ms, 2.93 V, 3 Pins, SOT-23
Diodes Incorporated Microprocessor Reset Monitor Voltage Supervisor, 3-Pin, Max 3V
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, PDSO3
APX809 Series 2.93 V 140 ms SMT Microprocessor Reset Circuit - SOT-23
IC, RESET, LOW, 2.93V, SOT23; Threshold Voltage: 2.93V; No. of Supervisors / Monitors: -; Supply Voltage Min: 1.1V; Supply Voltage Max: 5.5V; Reset Type: Active-Low; Digital IC Case: SOT-23; No. of Pins: 3Pins; Delay Time: -; Op
IC, RESET, LOW, 2.93V, SOT23; Threshold Voltage:2.93V; Supply Voltage Range:1.1V to 5.5V; Reset Type:Active-Low; Supply Current:30µA; Digital IC Case Style:SOT-23; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012); Base Number:809; IC Function:Microprocessor Reset Circuit

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • APX809-29SAG-7.