onsemi CAT809STBI-GT3

Processor Supervisor 2.93V 5V/3.3V/3V/2.5V 3-Pin SOT-23 T/R
$ 0.161
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT809STBI-GT3.

IHS

Datasheet11 pages4 years ago
Datasheet14 pages18 years ago

Augswan

Newark

onsemi

Inventory History

3 month trend:
-45.59%

CAD Models

Download onsemi CAT809STBI-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.161
$ 0.197
$ 0.197
Stock
617,678
378,301
378,301
Authorized Distributors
5
2
2
Case/Package
LSSOP
LSSOP
LSSOP
Number of Pins
3
3
3
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
2.89 V
-
-
Overvoltage Threshold
2.96 V
-
-
Watchdog Timer
No
No
No
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-03
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2024-01-03
LTD Date2024-07-03
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 2.93 V, 140 ms minimum delay
Texas InstrumentsMCP809M3-2.93/NOPB
Processor Supervisor 2.93V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
Processor Supervisor 3.08V 5V/3.3V/3V/2.5V 3-Pin SOT-23 T/R
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.63 V
Texas InstrumentsLM809M3-2.63
Processor Supervisor 2.63V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
Processor Supervisor 3.075V 1 Active Low/Push-Pull Automotive AEC-Q100 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi CAT809STBI-GT3 provided by its distributors.

Processor Supervisor 2.93V 5V/3.3V/3V/2.5V 3-Pin SOT-23 T/R
CAT809STBI-GT3, VOLTAGE SUPERVISOR, 2.5 - 5 V, 3-PIN SOT-23
CAT809 Series 2.93V 140 ms 3-Pin Microprocessor Power Supply Supervisor-SOT-23-3
Power Management ICs (PMICs); CAT809STBI-GT3; ON SEMICONDUCTOR; 3; 2.92 mm; 1.12 mm; SOT-23
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, PDSO3
Regulator 15µA 1.2V 5.5V SOT-23-3 SMD, Adhesive Mount 2.92mm × 140cm × 950μm
MCU PWR SUPPLY SUPERVISOR, 2.93V, SOT-23; Threshold Voltage: 2.93V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1.2V; Supply Voltage Max: 5.5V; Reset Type: Active-Low, Push-Pull; Digital IC Case: SOT-23; No.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT809STBI-GT3.