Diodes Inc. APX324TSG-13

ROHS3Compliant EAR99 APX324 Matte Tin (Sn) op amp amplifier circuit 5.1mm 1.1mA 7mV 1000kHz
$ 0.421
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. APX324TSG-13.

IHS

Datasheet14 pages18 years ago

Augswan

Inventory History

3 month trend:
-0.22%

Alternate Parts

Price @ 1000
$ 0.421
$ 0.273
Stock
612,307
770,890
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
7 mV
9 mV
Power Supply Rejection Ratio (PSRR)
50 dB
60 dB
Common Mode Rejection Ratio
63 dB
50 dB
Min Supply Voltage
2.5 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
340 µA
340 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2007-05-29
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-08-26
LTD Date2027-02-27

Related Parts

Texas InstrumentsLMV324IPWR
Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsLMV324QPWR
Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsLMV324MT/NOPB
Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V 14-Pin TSSOP Tube
Operational Amplifier, Low Power, Rail To Rail Output, Cmos Op-Amp/ Reel |Onsemi LMV324DTBR2G

Descriptions

Descriptions of Diodes Inc. APX324TSG-13 provided by its distributors.

ROHS3Compliant EAR99 APX324 Matte Tin (Sn) op amp amplifier circuit 5.1mm 1.1mA 7mV 1000kHz
APX324 Series 5.5V 1MHz Rail-to-Rail Input & Output Quad Operational Amplifier
Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDSO14
340¦ÌA(x2 Channels) 1V/¦Ìs 23nV/rtHz 1MHz 50dB Rail to Rail 90mA 4 4 2.5V 5.5V 1.7mV 10nA General Purpose TSSOP-14 , 1.05mm
IC, OP AMP, QUAD, TSSOP14; Op Amp Type:Low Voltage; No. of Amplifiers:4; Bandwidth:1MHz; Slew Rate:1V/µs; Supply Voltage Range:± 2.5V to ± 5.5V; Amplifier Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; ;RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • APX324TSG13