Diodes Inc. 74LVC1G97FZ4-7

74LVC Series 5.5 V 32 mA Configurable Multiple Function Gate - X2-DFN1010-6
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74LVC1G97FZ4-7.

IHS

Datasheet15 pages3 years ago

Augswan

Future Electronics

Diodes Inc SCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.094
$ 0.145
Stock
607,365
1,689,785
Authorized Distributors
6
4
Case/Package
DFN
-
Number of Pins
6
6
Logic Function
Multi Function
Multi Function
Number of Circuits
1
1
Number of Inputs
3
3
Propagation Delay
7.9 ns
5.1 ns
Low Level Output Current
24 mA
32 mA
High Level Output Current
32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
200 µA
10 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-01-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.74LVC1G58FZ4-7
Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, X2-DFN, 74LVC1G58
Diodes Inc.74LVC1G57FZ4-7
Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, X2-DFN, 74LVC1G57
Diodes Inc.74LVC1G98FZ4-7
Gate, Inverter, MF, 2-IN, CMOS, LogDFN6 | Diodes Inc 74LVC1G98FZ4-7
OR Gate, Single, 2 Input, 6 Pins, UDFN-EP, NLU1G32

Descriptions

Descriptions of Diodes Inc. 74LVC1G97FZ4-7 provided by its distributors.

74LVC Series 5.5 V 32 mA Configurable Multiple Function Gate - X2-DFN1010-6
DiodesZetex 74LVC1G97FZ4-7, 2-Input Multifunction Logic Gate, 1.655.5 V, 6-Pin DFN
Multi-Functional Gate, Configurable, 3 Input, 1.65 to 5.5 V, RoHS
Diodes Inc SCT
Multi Function Gate 1-Element 2-IN CMOS 6-Pin X2-DFN T/R
GATE, INVERTER, MF,2-IN, CMOS, LOGDFN6
Logic Gates Config Mult Function 1.65V to 5.5V 24mA
Surface Mount Active ROHS3Compliant Lead Free Configurable Multiple Function Inverter IC 50pF -40C~125C 32mA 32mA 3.3V
1.65V 5.5V DFN , 1.4mm*1mm*370¦Ìm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated