Diodes Inc. 74LVC1G98FZ4-7

Gate, Inverter, MF, 2-IN, CMOS, LogDFN6 | Diodes Inc 74LVC1G98FZ4-7
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74LVC1G98FZ4-7.

IHS

Datasheet15 pages13 years ago

Future Electronics

Diodes Inc SCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.094
$ 0.111
Stock
139,426
2,017,581
Authorized Distributors
6
4
Case/Package
DFN
-
Number of Pins
6
6
Logic Function
Multi Function
Multi Function
Number of Circuits
1
1
Number of Inputs
3
3
Propagation Delay
7.9 ns
5.1 ns
Low Level Output Current
24 mA
32 mA
High Level Output Current
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
200 µA
10 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2010-12-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.74LVC1G57FZ4-7
Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, X2-DFN, 74LVC1G57
Diodes Inc.74LVC1G58FZ4-7
Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, X2-DFN, 74LVC1G58
Diodes Inc.74LVC1G97FZ4-7
74LVC Series 5.5 V 32 mA Configurable Multiple Function Gate - X2-DFN1010-6

Descriptions

Descriptions of Diodes Inc. 74LVC1G98FZ4-7 provided by its distributors.

Gate, Inverter, MF, 2-IN, CMOS, LogDFN6 | Diodes Inc 74LVC1G98FZ4-7
74LVC Series 5.5 V SMT Configurable Multiple-Function Gate - X2-DFN1410-6
Multi-Functional Gate, Configurable, 3 Input, 1.65 to 5.5 V, RoHS
Diodes Inc SCT
Majority Logic Gate, LVC/LCX/Z Series, 1-Func, CMOS, PDSO6
Multi Function Gate 1-Element 2-IN CMOS 6-Pin X2-DFN T/R
1.65V~5.5V 1 ConfigurableMultipleFunction DFN-6(1x1.4) Gates ROHS
LVC/LCX/Z 74LVC Configurable Multiple Function Tape & Reel (TR) multiple gates 350mum 7.9ns 3.3V 32mA 32mA
1.65V 5.5V DFN , 1.4mm*1mm*370¦Ìm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated