Texas Instruments SN74LVC1G97DRYR

Configurable Multiple-Function Gate 6-SON -40 to 125
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G97DRYR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Datasheet25 pages12 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-88.85%

CAD Models

Download Texas Instruments SN74LVC1G97DRYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.145
$ 0.125
Stock
1,396,389
1,066,189
Authorized Distributors
2
6
Case/Package
-
DFN
Number of Pins
6
6
Logic Function
Multi Function
Multi Function
Number of Circuits
1
1
Number of Inputs
3
3
Propagation Delay
5.1 ns
7.9 ns
Low Level Output Current
32 mA
24 mA
High Level Output Current
-32 mA
32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
10 µA
200 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC1G97DRYR.

Related Parts

Multi Function Gate 1-Element 2-IN CMOS 6-Pin ULLGA T/R
Multi Function Gate 1-Element 2-IN CMOS 6-Pin ULLGA T/R
Majority Logic Gate, 1G Series, 1-Func, 3-Input, CMOS, PDSMALL OUTLINE, EXTREMELY THIN PROFILE6
Logic IC, Configurable Multiple Function Gate, Single, 3 Inputs, 6 Pins, SC-74, 74LVC1G57
Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, TSSOP, 74LVC1G58

Descriptions

Descriptions of Texas Instruments SN74LVC1G97DRYR provided by its distributors.

Configurable Multiple-Function Gate 6-SON -40 to 125
6.3ns@ 3.3V,5.1ns@ 5V Single ended 3 1 1 1.65V 5.5V 32mA Configurable Multiple Function LVC 32mA SON SMD mount,glue mount 550μm(height)
GATE, CONFIG MULTI-FUNC, 6SON; Logic Type:Configurable Multiple Function; Output Current:32mA; No. of Inputs:3; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SON; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Supply Voltage Range:1.65V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.