
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 74LVC1G32FW5-7DICT-ND | 5,060 | 1 | Cut Tape | ||||||||
| Avnet | 74LVC1G32FW5-7 | 105,000 | 5K | 10h | ||||||||
| Newark | 74LVC1G32FW5-7 | 5,000 | 5 | Cut Tape | ||||||||
| Verical | 74LVC1G32FW5-7 | 105,000 | 5K | |||||||||
| TME | 74LVC1G32FW5-7 | 0 | 1 | 22h |
Download datasheets and manufacturer documentation for Diodes Inc. 74LVC1G32FW5-7.
Download Diodes Inc. 74LVC1G32FW5-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Diodes Inc. 74LVC1G32FW5-7 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. 74LVC1G32FW5-7.