Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC1G32DSFR

1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SON -40 to 125

$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G32DSFR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages11 years ago
Datasheet34 pages12 years ago
Datasheet31 pages12 years ago
Datasheet26 pages13 years ago
Datasheet24 pages13 years ago
Datasheet26 pages13 years ago
Datasheet24 pages14 years ago
Datasheet24 pages14 years ago

HQonline

LCSC

Newark

Inventory History

3 month trend:
+9.47%

CAD Models

Download Texas Instruments SN74LVC1G32DSFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.147
$ 0.099
Stock
2,226,833
2,649,524
Authorized Distributors
5
6
Case/Package
-
-
Number of Pins
6
2
Logic Function
OR
OR
Number of Circuits
1
1
Number of Inputs
2
2
Propagation Delay
4 ns
5.5 ns
Low Level Output Current
32 mA
24 mA
High Level Output Current
32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
10 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Diodes Inc.74LVC1G86FZ4-7
OR XOR 74LVC1G86 e4 74LVC logic gate circuit 5.5ns @ 5V 50pF 0.4mm 32mA 32mA 5.5V
Diodes Inc.74LVCE1G32FZ4-7
3.6ns@ 5V,50pF 2 1 1.4V 5.5V 32mA OR Gate LVCE 32mA DFN SMD mount,glue mount 1.4mm*1mm*370μm
Diodes Inc.74LVCE1G86FZ4-7
OR XOR 74LVCE1G86 e4 74LVCE logic gate circuit 3.6ns @ 5V 50pF 0.4mm 32mA 32mA 5.5V
SINGLE 2-INPUT EXCLUSIVE OR GATE XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
OR 17SZ32 e3 17SZ logic gate circuit 4.5ns @ 5V 50pF 0.4mm 32mA 32mA 5V
OR Gate 1-Element 2-IN CMOS 5-Pin SOT-953

Descriptions

Descriptions of Texas Instruments SN74LVC1G32DSFR provided by its distributors.

1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SON -40 to 125
OR 74LVC1G32 EAR99 74LVC logic gate circuit 4ns @ 5V 50pF 400mum 32mA 32mA 5.5V
GATE, POS OR, SGL, 2I/P, 6SON; Logic Family / Base Number:74LVC1G32; Logic Type:OR; Output Current:32mA; No. of Inputs:2; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SON; No. of Pins:6Pins; Logic IC Family:74LVC; Logic IC Base Number:741G32; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Logic Function Number:741G32; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:1.65V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.