Nexperia 74LVC1G14GM,132

74LVC Series 5.5 V 32 mA SMT Single Schmitt-Trigger Inverter - XSON-6
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G14GM,132.

SHENGYU ELECTRONICS

Datasheet21 pages12 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
-16.54%

CAD Models

Download Nexperia 74LVC1G14GM,132 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.09
Stock
357,695
400,335
Authorized Distributors
6
6
Case/Package
SOT-886
DFN
Number of Pins
6
6
Logic Function
Buffer, Inverter, Schmitt Trigger
Inverter, NOT, Schmitt Trigger
Number of Circuits
1
1
Number of Inputs
1
1
Propagation Delay
7 ns
7 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
200 µA
200 µA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-06-16
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Buffer Inverter 74LVC1G04 e3 74LVC logic gate circuit 3.7ns @ 5V 50pF 0.5mm 32mA 32mA 1.7V-2V
74LVC1GU04 e3 74LVC Tape & Reel (TR) logic gate circuit 3ns @ 5V 50pF 0.5mm 32mA 32mA 5V
AND 74LVC1G11 e3 74LVC logic gate circuit 3.5ns @ 5V 50pF 0.5mm 32mA 32mA 5.5V

Descriptions

Descriptions of Nexperia 74LVC1G14GM,132 provided by its distributors.

74LVC Series 5.5 V 32 mA SMT Single Schmitt-Trigger Inverter - XSON-6
Single Schmitt-trigger inverter
Inverter Schmitt Trigger 1-Element CMOS 6-Pin XSON T/R
Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6
Inverter Surface Mount ROHS3Compliant Tin Inverter Inverter IC -40C~125C 1.14V-2.79V 32mA 32mA 0.5mm
Ic, Bilateral Switch Rohs Compliant: Yes |Nexperia 74LVC1G14GM,132
IC INVERT SCHMITT 1CH 1-IN 6XSON
1.65V 5.5V XSON-6 , 1.45mm*1mm*460¦Ìm
IC SNGL SCHMITT TRIG INV 6XSON

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC1G14GM 132
  • 74LVC1G14GM132