Diodes Inc. 74LVC1G04FZ4-7

74LVC Series SOT-353 Single Schmitt-Trigger Inverter
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74LVC1G04FZ4-7.

IHS

Datasheet16 pages5 years ago

HQonline

Arrow Electronics

Inventory History

3 month trend:
+0.06%

CAD Models

Download Diodes Inc. 74LVC1G04FZ4-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.084
$ 0.097
$ 0.097
Stock
620,911
881,555
881,555
Authorized Distributors
6
6
6
Case/Package
DFN
-
-
Number of Pins
6
6
6
Logic Function
Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
5.5 ns
5.2 ns
5.2 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
200 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2010-05-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.74LVC1G06FZ4-7
Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6
Diodes Inc.74LVC1G06FW4-7
ROHS3Compliant Gold DUAL CMOS Logic Buffer, Inverting -40C~125C 1.8V 0.4mm 8.5ns
Diodes Inc.74LVC1G14FZ4-7
74LVC Series 5.5 V Surface Mount Single Schmitt-Trigger Inverter - DFN1410

Descriptions

Descriptions of Diodes Inc. 74LVC1G04FZ4-7 provided by its distributors.

74LVC Series SOT-353 Single Schmitt-Trigger Inverter
74LVC1G04 e4 74LVC Tape & Reel (TR) logic gate circuit 5ns @ 5V 50pF 0.4mm 32mA 32mA 5.5V
Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6
IC GATE INVERTER SGL DFN1410-6
Inverter 1-Element CMOS 6-Pin X2-DFN T/R
1 5ns@5V,50pF 10uA 1.65V~5.5V DFN-6(1x1.4) Inverters ROHS
IC INVERTER 1CH 1-INP DFN1410-6
1.65V 5.5V DFN , 1.4mm*1mm*370¦Ìm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated