Diodes Inc. 74AHCT08S14-13

74AHCT Series 5.5 V Surface Mount Quadruple 2-Input AND Gate - SOIC-14
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74AHCT08S14-13.

Inventory History

3 month trend:
+73.28%

CAD Models

Download Diodes Inc. 74AHCT08S14-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.133
$ 0.133
Stock
537,850
1,976,868
1,976,868
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
11 ns
10 ns
10 ns
Low Level Output Current
8 mA
24 mA
24 mA
High Level Output Current
-8 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
20 µA
4 µA
4 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2013-01-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

74VHCT Series 4.5 to 5.5 V CMOS Quad 2-Input AND Gate - SOIC-14
Texas InstrumentsSN74AHCT08DR
7.9ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 8mA AND Gate AHCT 8mA SOIC-14 1.75mm
Texas InstrumentsSN74AHCT08D
7.9ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 8mA AND Gate AHCT 8mA SOIC-14 8.65mm*3.91mm*1.58mm
Texas InstrumentsSN74AHCT08QDRQ1
7.9ns@ 5V,50pF 4 2 4 4 4.5V 5.5V 8mA AND Gate AHCT 8mA SOIC-14 8.65mm*3.91mm*1.58mm
Diodes Inc.74AHC08S14-13
74AHC Series 5.5 V Surface Mount Quadruple 2-Input AND Gate - SOIC-14
Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 14SOIC

Descriptions

Descriptions of Diodes Inc. 74AHCT08S14-13 provided by its distributors.

74AHCT Series 5.5 V Surface Mount Quadruple 2-Input AND Gate - SOIC-14
AND Gate, Quad, 2 Input, 14 Pins, SOIC, 74AHCT08
AND e3 74AHCT Tape & Reel (TR) logic gate circuit 10ns @ 5V 50pF 1.48mm 8mA 8mA 5.5V
QUAD 2 Input AND Gate, 4.5 to 5.5 V, RoHS
Diodes Inc SCT
AND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14
Logic Gates QUAD 2INPUT 4.5-5.5V 8mA at VCC 4.5V
74AHCT QUAD 2-INPUT AND GATE SO14
AND Gate 4-Element 2-IN CMOS 14-Pin SO T/R
20uA 4.5V~5.5V 4 10ns@5V,50pF And SOP-14 Gates ROHS
DiodesZetex , , AHCT, , 4, 2, 14

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated