Texas Instruments SN74AHCT08D

4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-SOIC -40 to 125
$ 0.519
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT08D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages12 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago

Upverter

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-1.91%

CAD Models

Download Texas Instruments SN74AHCT08D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.519
$ 0.288
$ 0.288
Stock
292,394
346,685
346,685
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5.5 ns
10 ns
10 ns
Low Level Output Current
8 mA
24 mA
24 mA
High Level Output Current
-8 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT08D.

Related Parts

74VHCT Series 4.5 to 5.5 V CMOS Quad 2-Input AND Gate - SOIC-14
Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 14SOIC
AND Gate Surface Mount ROHS3Compliant Obsolete AND Gate Inverter IC -40C~85C 5.5V 8mA 8mA 5.3mm
Texas InstrumentsSN74AHC08DR
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SOIC -40 to 125
Texas InstrumentsSN74ACT08D
4-channel, 2-input, 4.5V to 5.5V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Texas InstrumentsSN74ACT08DR
AND Gate ACT, Push-Pull, 9ns@5V, 50pF, 4.5-5.5V, 24mA, SOIC-14, SMD, Adhesive Mount, 1.75mm H

Descriptions

Descriptions of Texas Instruments SN74AHCT08D provided by its distributors.

4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-SOIC -40 to 125
AND 74AHCT08 EAR99 74AHCT logic gate circuit 7.9ns @ 5V 50pF 1.75mm 8mA 8mA 2V
IC,SN74AHCT08D,SOIC-14 QUAD 2-INPUT AND GATE
AND GATE; CMOS-TTL; -0.5 TO 7 V; + 25 MA; 10 PF (MAX.); SOIC;
Logic IC Operating temperature: -40...+125 °C Series: SN74AHCT08 Function: Quad / 2-Input / AND Manufacturer: Texas Instruments Package: SO-14 Technology: AHCT
Ic, Quad 2-Input And, Smd, 74Ahct08; Logic Family/Base Number:74Ahct08; Logic Type:And; Output Current:8Ma; No. Of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:Soic; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHCT08D .

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHCT08D .