Texas Instruments SN74AHCT08DR

4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-SOIC -40 to 125
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT08DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages12 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago

element14 APAC

Augswan

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-17.18%

CAD Models

Download Texas Instruments SN74AHCT08DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.165
$ 0.288
$ 0.288
Stock
628,154
341,495
341,495
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9 ns
10 ns
10 ns
Low Level Output Current
8 mA
24 mA
24 mA
High Level Output Current
-8 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT08DR.

Related Parts

Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 14SOIC
74VHCT Series 4.5 to 5.5 V CMOS Quad 2-Input AND Gate - SOIC-14
AND 74VHCT08 74VHCT Tape & Reel (TR) logic gate circuit 7.9ns @ 5V 50pF 218.3mg 8mA 8mA 2V
Texas InstrumentsSN74AHC08DR
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SOIC -40 to 125
Texas InstrumentsSN74ACT08DR
AND Gate ACT, Push-Pull, 9ns@5V, 50pF, 4.5-5.5V, 24mA, SOIC-14, SMD, Adhesive Mount, 1.75mm H
Texas InstrumentsSN74AHC08QDRQ1
Automotive, 4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AHCT08DR provided by its distributors.

4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-SOIC -40 to 125
AND 74AHCT08 EAR99 74AHCT logic gate circuit 7.9ns @ 5V 50pF 1.75mm 8mA 8mA 2V
7.9ns@ 5V,50pF Push-pull type 1 2 4 4 4.5V 5.5V 8mA AND Gate AHCT 8mA SOIC-14 SMD mount 1.75mm(height)
AND GATE, QUAD, 2 I/P, SOIC-14; Famille Logique/ Numéro de base: 74AHCT08; Type de logique: Porte ET; Courant, sortie: -; Nombre d'entrées: 2; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boîtie
AND GATE, QUAD, 2 I/P, SOIC-14; Logic Family / Base Number:74AHCT08; Logic Type:AND Gate; Output Current:-; No. of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74AHCT; Logic IC Base Number:7408; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHCT08DR .