Diodes Inc. 74AHC1G02SE-7

NOR 74AHC1G02 e3 74AHC logic gate circuit 7.5ns @ 5V 50pF 1mm 8mA 8mA 1.5V-3.85V
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74AHC1G02SE-7.

HQonline

Datasheet8 pages15 years ago

Diodes Inc SCT

Farnell

Inventory History

3 month trend:
+14.56%

CAD Models

Download Diodes Inc. 74AHC1G02SE-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.038
$ 0.038
Stock
335,932
1,392,862
1,392,862
Authorized Distributors
6
3
3
Case/Package
TSSOP
SC
SC
Number of Pins
5
5
5
Logic Function
NOR
NOR
NOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
9.5 ns
8.5 ns
8.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.74AHC1G00SE-7
Logic IC, NAND Gate, Single, 2 Inputs, 5 Pins, SOT-353, 74AHC1G00
Diodes Inc.74AHC1G32SE-7
Single 2-Input Positive OR Gate SOT-353 | Diodes Inc 74AHC1G32SE-7
Diodes Inc.74AHCT1G02SE-7
74AHCT Series 5.5 V Surface Mount Single 2 Input Positive Nor Gate - SOT-353-5

Descriptions

Descriptions of Diodes Inc. 74AHC1G02SE-7 provided by its distributors.

NOR 74AHC1G02 e3 74AHC logic gate circuit 7.5ns @ 5V 50pF 1mm 8mA 8mA 1.5V-3.85V
74AHC Series 2 - 5.5 V Dual Input NOR Gate - TSSOP-5
NOR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5
NOR Gate 1-Element 2-IN CMOS 5-Pin SOT-353 T/R
NOR Gate, 2 Input, 2 to 5.5 V, RoHS
Diodes Inc SCT
NOR GATE 1ELEMENT 2IN CMOS 5PIN SOT353
Logic IC, 2 Inputs, 5 Pins, SOT-353
DiodesZetex , , AHC, , 1, 2, 5
LOGIC, POS NOR, SINGLE, 2 IP, SOT353; Logic Type:NOR; Output Current:8mA; No. of Inputs:2; Supply Voltage Range:2V to 5.5V; Logic Case Style:SOT-353; No. of Pins:5; Operating Temperature Range:-40°C to +150°C; Logic Function Number:741G02; Output Type:Pushpull

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHC1G02SE7