Diodes Inc. 74AHCT1G02SE-7

74AHCT Series 5.5 V Surface Mount Single 2 Input Positive Nor Gate - SOT-353-5
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74AHCT1G02SE-7.

HQonline

Datasheet8 pages15 years ago

Diodes Inc SCT

Inventory History

3 month trend:
+49.60%

CAD Models

Download Diodes Inc. 74AHCT1G02SE-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-05-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.74AHC1G02SE-7
NOR 74AHC1G02 e3 74AHC logic gate circuit 7.5ns @ 5V 50pF 1mm 8mA 8mA 1.5V-3.85V
Diodes Inc.74AHCT1G32SE-7
74AHCT Series 5.5 V Surface Mount Single 2-Input Positive OR Gate - SOT-353
Diodes Inc.74AHCT1G86SE-7
OR XOR 74AHCT1G86 e3 74AHCT logic gate circuit 7.9ns @ 5V 50pF 5.5mm 8mA 8mA 5V

Descriptions

Descriptions of Diodes Inc. 74AHCT1G02SE-7 provided by its distributors.

74AHCT Series 5.5 V Surface Mount Single 2 Input Positive Nor Gate - SOT-353-5
NOR e3 74AHCT Tape & Reel (TR) logic gate circuit 7.5ns @ 5V 50pF 8mA 8mA 2V -40C~125C TA
7.5ns@ 5V,50pF 2 1 4.5V 5.5V 8mA NOR Gate AHCT 8mA SOT-353 , 2.15mm*1.3mm*950¦Ìm
GATE, POS NOR, SGL, 2I/P, SOT353; Logic Type:NOR; Output Current:8mA; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOT-353; No. of Pins:5; Operating Temperature Range:-40°C to +150°C; SVHC:No SVHC (18-Jun-2012); Logic Function Number:741G02

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHCT1G02SE7