Bourns SMLJ28A

66A 3kW 45.4V 31.1V Unidirectional 28V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMLJ28A.

TME

Datasheet6 pages4 years ago

Farnell

JRH Electronics

Factory Futures

Newark

Inventory History

3 month trend:
-1.49%

Alternate Parts

Price @ 1000
$ 0.403
$ 0.481
Stock
176,220
697,110
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
32.75 V
32.75 V
Clamping Voltage
45.4 V
45.4 V
Peak Pulse Power
3 kW
3 kW
Peak Pulse Current
66 A
66.1 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-04-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMDJ28A
J Series 31.1 V 3000 W Surface Mount Uni-Directional TVS Diode - DO-214AB
LittelfuseTPSMD28A
TPSMD Series 31.1 V 3 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 3000W, 28V V(RWM), Unidirectional, 1 Element, Silicon
Diodes Inc.3.0SMCJ28A-13
3.0SMCJ Series 3 kW 34.4 V Uni-Directional Surface Mount TVS Diode - SMC
LittelfuseSMDJ36A
SMDJ Series 3 kW 36 V 58.1 Vcl Surface Mount Uni-Directional TVS Diode -DO-214AB
BournsSMLJ33A
TVS Diode, SMLJ, Unidirectional, 33 V, 53.3 V, DO-214AB (SMC), 2 Pins

Descriptions

Descriptions of Bourns SMLJ28A provided by its distributors.

66A 3kW 45.4V 31.1V Unidirectional 28V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Uni-Dir 28V 3KW 2-Pin DO-214AB
3.5V Unidirectional 3KW 66A 45.4V 31.1V SMC(DO-214AB) SMD mount 2.42mm(height)
TVS DIODE, 45.4V UNIDIRECTIONAL 28V;
TVS DIODE 28VWM 45.4VC DO214AB
Trans Voltage Suppressor Diode
Diode; Reverse Stand-Off Voltage Vrwm:28; Diode; Reverse Stand-Off Voltage Vrwm:28V; Breakdown Voltage Range:31.1V to 34.4V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:100A; Diode Case Style:DO-214AB; No. of Pins:2; Power Dissipation Pd:3kW

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.