Diodes Inc. 3.0SMCJ20A-13

TVS Diode Single Uni-Dir 20V 3KW 2-Pin SMC T/R / TVS DIODE 20VWM 32.4VC SMC
$ 0.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 3.0SMCJ20A-13.

IHS

Datasheet6 pages4 years ago

HQonline

Future Electronics

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-27.31%

CAD Models

Download Diodes Inc. 3.0SMCJ20A-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.304
$ 0.468
Stock
1,194,697
131,004
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
23.35 V
23.35 V
Clamping Voltage
32.4 V
32.4 V
Peak Pulse Power
3 kW
3 kW
Peak Pulse Current
92.6 A
92.6 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-05-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMLJ20A
Trans Voltage Suppressor Diode, 3000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
LittelfuseTPSMD20A
TPSMD Series - Surface Mount, 3000W TVS Diode-AEC-Q101 Qualified, 20V, 32.4V, DO-214AB, RoHS
LittelfuseSMDJ24A
SMDJ Series 38.9 V 3000 W Surface Mount Uni-Directional TVS Diode - DO-214AB
BournsSMLJ22A
Diode TVS Single Uni-Dir 22V 3000W 2-Pin DO-214AB T/R
LittelfuseSMDJ22A
Tvs 3Kw 22V 5%uni Do-214Ab Tr13 Rohs/ T&r Rohs Compliant: Yes |Littelfuse SMDJ22A
Trans Voltage Suppressor Diode, 3000W, 24V V(RWM), Unidirectional, 1 Element, Silicon

Descriptions

Descriptions of Diodes Inc. 3.0SMCJ20A-13 provided by its distributors.

TVS Diode Single Uni-Dir 20V 3KW 2-Pin SMC T/R / TVS DIODE 20VWM 32.4VC SMC
3.0SMCJ Series 93.6 V 3000 W Surface Mount Uni-Directional TVS Diode - DO-214AB
62.6A 3kW 32.4V 22.2V Unidirectional 20V SMC ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 3000W, 20V V(RWM), Unidirectional, 1 Element, Silicon
3000W SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSOR, 5µA, 20V
Diodes Inc SCT
TVS DIODE UNI-DIRECT. 3000W 20V SMC
20V 3KW 62.6A 32.4V 22.2V SMC(DO-214AB) 2.3mm
DIODE, TVS, UNID, 20V, 3000W, SMC; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:20V; Breakdown Voltage Range:22.2V to 24.5V; Clamping Voltage Vc Max:32.4V; Peak Pulse Current Ippm:92.6A; Diode Case Style:SMC; No. of Pins:2; Breakdown Voltage:24.5V; Capacitance Cd @ Vr Typ:3300pF; Diode Type:Unidirectional; Operating Temperature Range:-55°C to +175°C; Package / Case:SMC; Peak Pulse Power:3kW; Stand-off Voltage:20V; Termination Type:SMD

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3.0SMCJ20A13