Bourns SMLJ20A

Diode TVS Single Uni-Dir 20V 3KW 2-Pin DO-214AB
$ 0.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMLJ20A.

TME

Datasheet6 pages4 years ago

element14 APAC

Newark

_legacy Avnet

Electro Sonic

Inventory History

3 month trend:
-1.48%

CAD Models

Download Bourns SMLJ20A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.495
$ 0.465
Stock
183,797
1,598,279
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
23.35 V
23.35 V
Clamping Voltage
32.4 V
32.4 V
Peak Pulse Power
3 kW
3 kW
Peak Pulse Current
92.6 A
92.6 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-04-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMDJ26A
J Series 28.9 V 3000 W Surface Mount Uni-Directional TVS Diode - DO-214AB
LittelfuseSMDJ24A
SMDJ Series 38.9 V 3000 W Surface Mount Uni-Directional TVS Diode - DO-214AB
LittelfuseTPSMD22A
TPSMD Series - Surface Mount, 3000W TVS Diode-AEC-Q101 Qualified, 22V, 35.5V, DO-214AB, RoHS
BournsSMLJ24A
TVS Diode, Unidirectional 3.5V 3kW 77.2A 38.9V 26.7V SMC(DO-214AB) SMD 2.42mm H
BournsSMLJ22A
Diode TVS Single Uni-Dir 22V 3000W 2-Pin DO-214AB T/R
Diodes Inc.3.0SMCJ24A-13
38.9 V 77.1 A 3000 W 3000pF General Purpose SMT TVS Diode - DO-214AB, SMC

Descriptions

Descriptions of Bourns SMLJ20A provided by its distributors.

Diode TVS Single Uni-Dir 20V 3KW 2-Pin DO-214AB
SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
3.5V Unidirectional 3KW 92.6A 32.4V 22.2V SMC(DO-214AB) SMD mount
TVS DIODE, 32.4V UNIDIRECTIONAL 20V;
Trans Voltage Suppressor Diode
DIODE, TVS, 20V, 3000W, UNI, 5%, SMC; Product Range: TRANSZORB SMCJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 20V; Clamping Voltage Vc Max: 32.4V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Bre

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.