Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse SMDJ24A

SMDJ Series 38.9 V 3000 W Surface Mount Uni-Directional TVS Diode - DO-214AB
$ 0.428
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ24A.

Newark

Datasheet6 pages5 years ago
Datasheet6 pages10 years ago
Datasheet5 pages14 years ago
Datasheet5 pages17 years ago

Future Electronics

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
+217%

CAD Models

Download Littelfuse SMDJ24A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-10-02
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

BournsSMLJ24A
77.2A 3kW 38.9V 26.7V Unidirectional 24V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseTPSMD22A
TPSMD Series - Surface Mount, 3000W TVS Diode-AEC-Q101 Qualified, 22V, 35.5V, DO-214AB, RoHS
BournsSMLJ22A
Diode TVS Single Uni-Dir 22V 3000W 2-Pin DO-214AB T/R
LittelfuseTPSMD24A
TVS DIODE 24VWM 38.9VC DO-214AB / TVS Diode Single Uni-Dir 24V 3KW Automotive 2-Pin SMC T/R
TVS DIODE 24VWM 38.9VC DO214AB / 38.9V Clamp 77.2A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
LittelfuseSMDJ22A
Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of Littelfuse SMDJ24A provided by its distributors.

SMDJ Series 38.9 V 3000 W Surface Mount Uni-Directional TVS Diode - DO-214AB
TVS Diode, 24V, Unidirectional, 3kW, 77.1A, 38.9V Vwm, 26.7V Vbr, SMC(DO-214AB), SMD, 2.62mm H
Trans Voltage Suppressor Diode, 3000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS Diode 24V Unidirectional 6.5W DO-214AB SMT
TVS Diode Single Uni-Dir 24V 3KW 2-Pin SMC T/R
TVS 3KW 24V 5%UNI DO-214AB TR13 RoHS
TVS DIODE, 3KW, 24V, UNIDIR, DO-214AB;
TVS DIODE 24VWM 38.9VC DO-214AB
TVS DIODE, 3KW, 24V, UNIDIR, DO-214AB; Product Range: SMDJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 24V; Clamping Voltage Vc Max: 38.9V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 26.7V; Breakdown Voltage Max: 29.5V; Peak Pulse Power Dissipation: 3kW; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMDJ24A.