Diodes Inc. 2DC4617Q-7

Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 2DC4617Q-7.

IHS

Datasheet3 pages21 years ago

iiiC

DigiKey

Alternate Parts

Price @ 1000
$ 0.063
$ 0.063
Stock
28,000
10,243,841
10,243,841
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-523
SOT-416
SOT-416
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
150 mA
150 mA
150 mA
Transition Frequency
180 MHz
180 MHz
180 MHz
Collector Emitter Saturation Voltage
-
400 mV
400 mV
hFE Min
120
120
120
Power Dissipation
150 mW
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Diodes Inc.2DC4617R-7-F
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.2DC4617S-7-F
Bipolar (BJT) Single Transistor, NPN, 50 V, 150 mA, 150 mW, SOT-523, Surface Mount
Diodes Inc.DDTC122TE-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
onsemiFJY4002R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
onsemiFJY3002R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
onsemiFJY3004R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of Diodes Inc. 2DC4617Q-7 provided by its distributors.

Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 50V 0.15A 150mW Automotive 3-Pin SOT-523 T/R
400mV@ 5mA,50mA NPN 150mW 7V 100nA 60V 50V 150mA SOT
TRANS NPN 50V 0.15A SOT-523

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2DC4617Q7