Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM 2SC4617TLQ

Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SC4617TLQ.

IHS

Datasheet15 pages7 years ago

Newark

Future Electronics

DigiKey

iiiC

Inventory History

3 month trend:
+5.25%

CAD Models

Download ROHM 2SC4617TLQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.071
Stock
8,455,448
2,424,252
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-416
SOT-523
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
150 mA
150 mA
Transition Frequency
180 MHz
180 MHz
Collector Emitter Saturation Voltage
400 mV
400 mV
hFE Min
120
120
Power Dissipation
-
150 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NXP Semiconductors2PC4617Q,115
Tape & Reel (TR) Surface Mount NPN SINGLE Bipolar (BJT) Transistor 120 @ 1mA 6V 150mA 150mW 100MHz
NXP Semiconductors2PC4617R,115
Tape & Reel (TR) Surface Mount NPN SINGLE Bipolar (BJT) Transistor 180 @ 1mA 6V 150mA 150mW 100MHz
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of ROHM 2SC4617TLQ provided by its distributors.

Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 50V 0.15A 150mW 3-Pin EMT T/R
2SC4617 Series 50 V 0.15 A SMT NPN General Purpose Transistor - SC-75A
ROHM NPN Transistor, SOT-416 (SC-75A), SMD, 150mA Ic, 50V Vceo
TRANSISTOR,NPN,50V,0.15A,SOT-416; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 50V; Transition Frequency ft: 180MHz; Power Dissipation Pd: 150mW; DC Collector Current: 150mA; DC Current Gain hFE: 120hFE; Trans
Transistor Polarity:NPN; Collector Emitter Voltage Max:50V; Continuous Collector Current:150mA; Power Dissipation:150mW; Transistor Mounting:Surface Mount; No. of Pins:3Pins; Transition Frequency:180MHz; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SC4617 TL Q
  • 2SC4617 TLQ
  • 2SC4617-TLQ
  • 2SC4617TL Q
  • 2SC4617TL/Q
  • 2SC4617TLQ.