Diodes Inc. 2DC4617S-7-F

Bipolar (BJT) Single Transistor, NPN, 50 V, 150 mA, 150 mW, SOT-523, Surface Mount
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 2DC4617S-7-F.

IHS

Datasheet6 pages7 years ago

Diodes Inc SCT

DigiKey

iiiC

Inventory History

3 month trend:
-2.24%

Alternate Parts

Price @ 1000
$ 0.091
$ 0.063
Stock
488,792
783,048
Authorized Distributors
6
5
Mount
Surface Mount
Surface Mount
Case/Package
SOT-523
SOT-416
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
150 mA
150 mA
Transition Frequency
180 MHz
180 MHz
Collector Emitter Saturation Voltage
400 mV
400 mV
hFE Min
270
270
Power Dissipation
150 mW
150 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.2DC4617R-7-F
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.2DC4617Q-7-F
2DC4617Q Series SOT-523 50V 0.15A BJT NPN Surface Mount Bipolar Transistor
Diodes Inc.2DC4617Q-7
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
onsemiFJY4002R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
onsemiFJY3002R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
onsemiFJY3004R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of Diodes Inc. 2DC4617S-7-F provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 50 V, 150 mA, 150 mW, SOT-523, Surface Mount
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
2DC4617 Series PNP 60 V 150 mA SMT Small Signal Transistor - SOT-523
Trans, Npn, 50V, 0.15A, 150Deg C, 0.15W Rohs Compliant: Yes |Diodes Inc. 2DC4617S-7-F
Bipolar Transistors - BJT NPN BIPOLAR
400mV@ 5mA,50mA NPN 150mW 7V 100nA 60V 50V 150mA SOT-523 1.6mm*800¦Ìm*750¦Ìm
Trans GP BJT NPN 50V 0.15A 150mW 3-Pin SOT-523 T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2DC4617S7F