Diodes Inc. 1N5817-B

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N5817-B.

IHS

Datasheet4 pages6 years ago
Datasheet5 pages9 years ago
Datasheet1 page0 years ago

Newark

Mouser

CAD Models

Download Diodes Inc. 1N5817-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.165
$ 0.165
Stock
128,447
714,033
714,033
Authorized Distributors
0
6
6
Mount
Through Hole
-
-
Case/Package
-
Axial
Axial
Forward Voltage
750 mV
320 mV
320 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
200 µA
1 mA
1 mA
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1986-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.1N5817-T
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-41
onsemiSB150
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-41
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-204AL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-204AL
STMicroelectronics1N5819RL
1N5819 Series 40 V 1 A Schottky Rectifier Diode Through Hole - DO-41

Descriptions

Descriptions of Diodes Inc. 1N5817-B provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-41
DIODE SCHOTTKY 20V 1A DO41 / 1.0A SCHOTTKY BARRIER RECTIFIER
Rectifier Diode Schottky 20V 1A 2-Pin DO-41 Bulk
Schottky Diodes & Rectifiers 20V 1A
DIO,SCH,1N5817,20V,AXIAL 20V,1A,DO-41
Repetitive Reverse Voltage Vrrm Max:20V; Forward Current If(Av):1A; Diode Configuration:Single; Diode Case Style:Do-41; No. Of Pins:2Pins; Forward Voltage Vf Max:750Mv; Operating Temperature Max:125°C; Product Range:- Rohs Compliant: Yes |Diodes Inc. 1N5817-B.

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5817-B.
  • 1N5817B