STMicroelectronics 1N5819RL

1N5819 Series 40 V 1 A Schottky Rectifier Diode Through Hole - DO-41
$ 0.084
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 1N5819RL.

IHS

Datasheet7 pages21 years ago

Farnell

DigiKey

iiiC

Future Electronics

Inventory History

3 month trend:
-5.04%

CAD Models

Download STMicroelectronics 1N5819RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.084
$ 0.164
$ 0.164
Stock
762,076
1,733,404
1,733,404
Authorized Distributors
6
6
6
Mount
Through Hole
-
-
Case/Package
-
Axial
Axial
Forward Voltage
850 mV
900 mV
900 mV
Reverse Voltage (DC)
-
-
-
Forward Current
1 A
1 A
1 A
Max Reverse Leakage Current
500 µA
1 mA
1 mA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-04-09
LTD Date2026-10-09

Related Parts

STMicroelectronics1N5819
DIODE, SCHOTTKY RECTIFIER, SWITCHING, VR 40V, IF 1A, PKG DO-41,VF 0.36V, TJ +150DEGC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-204AL
onsemiSB150
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-41
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-204AL
STMicroelectronics1N5817
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-41

Descriptions

Descriptions of STMicroelectronics 1N5819RL provided by its distributors.

1N5819 Series 40 V 1 A Schottky Rectifier Diode Through Hole - DO-41
AXIAL LEAD RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-41
Diode, Schottky, 1A, 40V, Do-204Al-2; |Stmicroelectronics 1N5819RL
Schottky Rectifier, 40 V, 1 A, Single, DO-41 (DO-204AL), 2 Pins, 550 mV
DIODE, SCHOTTKY, 1A, 40V, DO-204AL-2; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: DO-41 (DO-204AL); No. of Pins: 2Pins; Forward Voltage VF Max: 550mV; Fo

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N 5819RL