Diodes Inc. 1N5400-B

Diode Standard Recovery Rectifier 50V 3A 2-Pin DO-201AD Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N5400-B.

IHS

Datasheet4 pages6 years ago
Datasheet4 pages0 years ago

_legacy Avnet

Jameco

CAD Models

Download Diodes Inc. 1N5400-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
Stock
28,931
34,457
Authorized Distributors
0
3
Mount
Through Hole
Through Hole
Case/Package
-
-
Forward Voltage
950 mV
1 V
Reverse Voltage (DC)
50 V
50 V
Average Rectified Current
3 A
3 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Diodes Inc.1N5400-T
Diode Standard Recovery Rectifier 50 Volt 3A 2-Pin DO-201AD Tape and Reel
Diodes Inc.1N4001G-T
Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-41
Diodes Inc.UF1001-T
DIODE GEN PURP 50V 1A DO41 / Rectifier Diode Switching 50V 1A 50ns 2-Pin DO-41 T/R
onsemiDF005S1
Diode Rectifier Bridge Single 50V 1A 4-Pin SDIP T/R
onsemiDF005S2
Diode Rectifier Bridge Single 50V 2A 4-Pin SDIP T/R

Descriptions

Descriptions of Diodes Inc. 1N5400-B provided by its distributors.

Diode Standard Recovery Rectifier 50V 3A 2-Pin DO-201AD Bulk
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD
@1N5400-B,RECTIFIER STANDARD RECOVERY NS, FBGA48<NV(10)
DIODE GEN PURPOSE 50V 3A DO201AD

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5400B