onsemi DF005S1

Diode Rectifier Bridge Single 50V 1A 4-Pin SDIP T/R
$ 0.134
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DF005S1.

onsemi

Datasheet6 pages3 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Newark

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi DF005S1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-10-14
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2024-04-02
LTD Date2024-10-02
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemiDF02S1
Diode Rectifier Bridge Single 200V 1A 4-Pin SDIP SMD T/R
onsemiDF06S
DF06S Series 1.5 A 600 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
onsemiDF02S
DF02S Series 1.1 V 1.5 A 200 V Surface Mount Bridge Rectifier - SDIP-4
Diode Ultra Fast Recovery Rectifier 400V 1A 2-Pin DO-204AL T/R

Descriptions

Descriptions of onsemi DF005S1 provided by its distributors.

Diode Rectifier Bridge Single 50V 1A 4-Pin SDIP T/R
35A 1.1V@1A 1A 50V SDIP-4L Bridge Rectifiers ROHS
Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon
Br Sdip Pn 1A 50V Rohs Compliant: Yes
With the ever-pressing need to improve power supply efficiency, improve surge rating, improve reliability, and reduce size, the DFxS1 family sets a new standard in performance and cost saving.The DFxS1 family balances performance against cost. The design offers a moderate surge rating of 35 A required to handle inrush surge and maintain good reliability, with fair price.The DFxS1 achieves good performance in a SDIP surface mount form factor, reducing board space and volumetric requirements vs. competitive devices.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF005S1.