onsemi DF005S2

Diode Rectifier Bridge Single 50V 2A 4-Pin SDIP T/R
$ 0.269
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DF005S2.

IHS

Datasheet6 pages11 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi DF005S2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-10-14
Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemiDF005S1
Diode Rectifier Bridge Single 50V 1A 4-Pin SDIP T/R
onsemiDF06S
DF06S Series 1.5 A 600 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
onsemiDF10S
DF10S Series 1.5 A 1000 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
BRIDGE RECT 1PHASE 1KV 1A DFM / Miniature Glass Passivated Single-Phase Bridge Rectifiers
Diode Rectifier Bridge Single 50V 1A 4-Pin Case DFS Tube
Diode Ultra Fast Recovery Rectifier 400V 1A 2-Pin DO-204AL T/R

Descriptions

Descriptions of onsemi DF005S2 provided by its distributors.

Diode Rectifier Bridge Single 50V 2A 4-Pin SDIP T/R
50V 85A 3μA 2A bridge,4elements SDIP-4 SMD mount 8.51mm*6.5mm*2.6mm
BRIDGE RECT 1PHASE 50V 2A 4SDIP / Bridge Rectifier Single Phase Standard 50 V Surface Mount 4-SDIP
85A 1.1V@2A 2A 50V SDIP-4L Bridge Rectifiers ROHS
Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon
Br Sdip Pn 2A 50V Rohs Compliant: Yes
BRIDGE RECT 1PHASE 50V 2A 4SDIP
Bridge Rectifiers Bridge_Rectifier
DIODE, BRIDGE RECT, 1-PH, 2A, 50V, SDIP; No. of Phases: Single Phase; Repetitive Reverse Voltage Vrrm Max: 50V; Forward Current If(AV): 2A; Bridge Rectifier Case Style: SDIP; Forward Voltage VF Max: 1.1V; No. of Pins: 4Pins; O
With the ever-pressing need to improve power supply efficiency, improve surge rating, improve reliability, and reduce size, the DFxS2 family sets a new standard in performance.The new design offers an improved surge rating of 85 A. This is especially important when striving to improve reliability and increase efficiency. High efficiency designs strive to reduce circuit resistance, which, unfortunately can result in increased inrush surge. As such higher surge current ratings can be required to maintain or improve reliability.The design also offers improved efficiency by achieving a 2 A VF of 1.1 V maximum at 25°C. This lower VF also supports cooler and more efficient operation.Finally, the DFxS2 achieves all this in a SDIP surface mount form factor, reducing board space and volumetric requirements vs. competitive devices.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF005S2.