What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay 1N4936-E3/54

Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N4936-E3/54.

Newark

Datasheet4 pages5 years ago
Datasheet4 pages14 years ago
Datasheet4 pages17 years ago
Datasheet4 pages16 years ago
Datasheet4 pages11 years ago

element14 APAC

Farnell

Jameco

Inventory History

3 month trend:
+6.62%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-06-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

DIODE GEN PURP 600V 1A DO204AL / Rectifier Diode Switching 600V 1A 200ns 2-Pin DO-41 T/R

Descriptions

Descriptions of Vishay 1N4936-E3/54 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL
1N4936 Series 400 V 1 A 5 uA Fast Switching Plastic Rectifier - DO-204AL (DO-41)
DIODE GEN PURP 400V 1A DO204AL / Diode Standard 400 V 1A Through Hole DO-204AL (DO-41)
Standard Recovery Diode, Switching, 400 V, 1 A, Single, 1.2 V, 200 ns, 30 A
FAST SWITCH DIODE, 1A 400V DO-204AL; Dio; FAST SWITCH DIODE, 1A 400V DO-204AL; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1.2V; Reverse Recovery Time trr Max:200ns; MSL:-

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4936-E3/54.
  • 1N4936-E354
  • 1N4936E3/54
  • 1N4936E354