Diodes Inc. 1N4933

Fast Recovery Rectifier, OPEN Junction.If - 1A, lfsm - 30A, IR - 5uA, VF - 1.2V, Trr - 130ns
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N4933.

IHS

Datasheet6 pages12 years ago
Datasheet2 pages0 years ago
Datasheet3 pages13 years ago
Datasheet2 pages16 years ago
Datasheet3 pages24 years ago
Datasheet2 pages20 years ago
Datasheet2 pages22 years ago
Datasheet3 pages25 years ago
Datasheet8 pages25 years ago
Datasheet6 pages25 years ago
Datasheet6 pages25 years ago
Datasheet3 pages25 years ago
Datasheet1 page25 years ago
Datasheet1 page25 years ago
Datasheet1 page25 years ago
Datasheet1 page0 years ago

Arrow Electronics

Lite-On SCT

TME

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.022
$ 0.113
$ 0.113
Stock
13,832
177,596
177,596
Authorized Distributors
3
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Forward Voltage
1.2 V
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Reverse Recovery Time
120 ns
200 ns
200 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1985-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2021-10-19
LTD Date2021-10-19

Related Parts

DIODE GEN PURP 600V 1A DO204AL / Rectifier Diode Switching 600V 1A 200ns 2-Pin DO-41 T/R
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL
Diodes Inc.1N4937-T
1N4937 Series 1 A 600 V 200 ns Fast Recovery Rectifier Through Hole - DO-41
Diodes Inc.1N4936-T
Diode Fast Recovery Rectifier 400V 1A 2-Pin DO-41 T/R
Diodes Inc.1N4934-T
1N4934 Series 1 A 100 V 200 ns Fast Recovery Rectifier Through Hole - DO-41
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL

Descriptions

Descriptions of Diodes Inc. 1N4933 provided by its distributors.

Fast Recovery Rectifier, OPEN Junction.If - 1A, lfsm - 30A, IR - 5uA, VF - 1.2V, Trr - 130ns
Rectifier Diode Switching 50V 1A 200ns 2-Pin DO-41
Standard Recovery Rectifier, 50V, 1A, RoHS
Lite-On SCT
30A 200ns 5¦ÌA 1A DO-204-AL
Rectifier Diode

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated