Diodes Inc. 1N4148WS-13-F

Rectifier Diode Small Signal Switching 75V 0.3A 4ns 2-Pin SOD-323 T/R
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N4148WS-13-F.

IHS

Datasheet5 pages2 years ago

Newark

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-53.66%

CAD Models

Download Diodes Inc. 1N4148WS-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.037
$ 0.024
$ 0.024
Stock
1,298,043
23,841,929
23,841,929
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOD-323-2
SOD-323-2
SOD-323-2
Forward Voltage
715 mV
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
150 mA
200 mA
200 mA
Max Reverse Leakage Current
-
5 µA
5 µA
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2002-08-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.1N4448WSF-7
Rectifier Diode Small Signal Switching 75V 0.5A 4ns 2-Pin SOD-323F T/R
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon
Rectifier Diode Small Signal Switching 250V 0.4A 50ns 2-Pin SOD-323 T/R
BAV21WS Series 250 mA 200 V 200 mW SMT Fast Switching Diode - SOD-323
DIODE SCHOTTKY 70V 70MA SOD323 / Diode Schottky 70 V 70mA Surface Mount SOD-323

Descriptions

Descriptions of Diodes Inc. 1N4148WS-13-F provided by its distributors.

Rectifier Diode Small Signal Switching 75V 0.3A 4ns 2-Pin SOD-323 T/R
1N4148WS Series 200 mW 75 V 300 mA SMT Switching Diode - SOD-323
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4148WS-13-F.
  • 1N4148WS13F