Diodes Inc. 1.5KE9V1CA-T

Diode TVS Single Bi-Dir 7.78V 1.5KW 2-Pin DO-201 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1.5KE9V1CA-T.

IHS

Datasheet5 pages3 years ago

CAD Models

Download Diodes Inc. 1.5KE9V1CA-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.516
$ 0.516
Stock
1
37,443
37,443
Authorized Distributors
0
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
9.1 V
9.1 V
9.1 V
Clamping Voltage
13.4 V
13.4 V
13.4 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
112 A
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-08-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-05-10
LTD Date2022-11-10

Related Parts

BournsSMCJ7.0CA
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 8.95V 5muA 1.5kW -55C~150C TJ
onsemiSMCJ7V5CA
SMC 1 Surface Mount TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 12.9V 200muA 1.5kW 150C
Littelfuse1.5KE10CA
1.5KE Series 14.5 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
BournsSMCJ8.0CA
110.3A 1.5kW 13.6V 8.89V Bidirectional 8V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMCJ10CA
SMCJ Series 162 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 1500W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon

Descriptions

Descriptions of Diodes Inc. 1.5KE9V1CA-T provided by its distributors.

Diode TVS Single Bi-Dir 7.78V 1.5KW 2-Pin DO-201 T/R
Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-201
TVS DIODE 7.78VWM 13.4VC DO201

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated