Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SMCJ7V5CA

SMC 1 Surface Mount TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 12.9V 200muA 1.5kW 150C
$ 0.458

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMCJ7V5CA.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago

IHS

Newark

_legacy Avnet

Farnell

Inventory History

3 month trend:
+0.00%

Related Parts

Littelfuse1.5KE10CA
1.5KE Series 14.5 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
BournsSMCJ8.0CA
110.3A 1.5kW 13.6V 8.89V Bidirectional 8V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
Littelfuse1.5KE12CA
1.5KE Series 16.7 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
Trans Voltage Suppressor Diode, 1500W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon
onsemi1V5KE12CA
Diode TVS Single Bi-Dir 10.2V 1.5KW 2-Pin DO-201AE T/R
Diodes Inc.SMCJ8.5CA-13-F
SMCJ Series 8.5 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of onsemi SMCJ7V5CA provided by its distributors.

SMC 1 Surface Mount TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 12.9V 200muA 1.5kW 150C
Transient Suppressor Diode, Single, Bidirectional, 7.5V V(Rwm), Do-214Ab / Smc Rohs Compliant: Yes
Diode TVS Single Bi-Dir 7.5V 1.5KW 2-Pin DO-214AB T/R
Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
1500 Watt Transient Voltage Suppressors
TVS DIODE 7.5VWM 12.9V DO214AB
1.5KW 116.3A 12.9V 8.33V SMC(DO-214AB) SMD mount
TVS Diode Temperature range: -55 ... 150 °C Marking: GDP / BDP Design: 1 Channel Housing type: SMC Polarity: Bi-directional Breakdown voltage: 8.33 V Stand-off voltage: 7.5 V
DIODE, TVS, 7.5V, 1500W, SMC; Diode Type:TVS, Bidirectional; Voltage, Stand-off:7.5V; Voltage, Vbr:9.21V; Power, Peak Pulse:1500W; Operating Temperature Range:-55°C to +150°C; Case Style:SMC; No. of Pins:2; Alternate Case Style:DO-214AB; Current, Test:1mA; External Depth:6.22mm; External Length / Height:2.62mm; Leakage Current:100µA; Peak Pulse Current:116.3A; SMD Marking:GDP; Termination Type:SMD; Uni / Bi Directional Polarity:Bidirectional; Voltage, Breakdown Max:9.21V; Voltage, Breakdown Min:8.33V; Voltage, Clamping Max:12.9V; Width, External:8.23mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd