Diodes Inc. 1.5KE300A-B

Diode TVS Single Uni-Dir 256V 1.5KW 2-Pin DO-201 Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1.5KE300A-B.

IHS

Datasheet5 pages3 years ago

CAD Models

Download Diodes Inc. 1.5KE300A-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.593
$ 0.593
Stock
248,987
240,125
240,125
Authorized Distributors
0
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
300 V
300 V
300 V
Clamping Voltage
414 V
529 V
529 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
5 A
19 A
19 A

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Diodes Inc.1.5KE350A-T
Diode TVS Single Uni-Dir 300V 1.5KW 2-Pin DO-201 T/R
LittelfuseSMCJ180A
SMCJ Series 6.5 W 222 V Uni-Directional Surface Mount TVS Diode - SMC
Littelfuse1.5SMC300A
1.5SMC Series 6.5 W 315 V Uni-Directional Surface Mount TVS Diode - SMC
1500 W 414 V Uni-Directional SMT Transient Voltage Suppressor Diode - DO-214AB
LittelfuseSMCJ180
SMCJ Series - RoHS Compliant Surface Mount Transient Voltage Suppressor, 180V, DO-214AB
onsemi1V5KE350A
FAIRCHILD SEMICONDUCTOR 1V5KE350A TVS Diode, Unidirectional, 300 V, 482 V, DO-201AE, 2 Pins

Descriptions

Descriptions of Diodes Inc. 1.5KE300A-B provided by its distributors.

Diode TVS Single Uni-Dir 256V 1.5KW 2-Pin DO-201 Bulk
Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-201
TVS DIODE 256VWM 414VC DO201

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated