Digi International XB24-AWI-001

XBee 802.15.4 Low-Power Module 2400MHz 250/115.2Kbps 20-Pin DIP Wire Antenna
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Digi International XB24-AWI-001.

Upverter

Datasheet69 pages19 years ago

Farnell

Future Electronics

CAD Models

Download Digi International XB24-AWI-001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8517.62.00.90
Introduction Date2016-04-07
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2019-06-28
LTD Date2019-09-30

Related Parts

Digi InternationalXB24-AUI-001
Xbee 802.15.4, 1Mw, U.fl Ant Connector, 250000 Bps |Digi International XB24-AUI-001
Digi InternationalXB24-API-001
XBee 802.15.4 Low-Power Module 2400MHz 250/115.2Kbps 20-Pin DIP PCB Antenna
Digi InternationalXB24-Z7SIT-004
XBee ZigBee Module 1MW 2400MHz 250/1000Kbps 20-Pin DIP RPSMA Antenna Connector
MicrochipRN42XVU-I/RM
Bluetooth Class II 3V to 3.6V 300Kbps 20-Pin DIP Module Bag
MicrochipRN41XVC-I/RM
XV footprint BT Class 1 socket module w/chip antenna RN41-I/RM module.
MicrochipRN42XVP-I/RM
Bluetooth Class II 3V to 3.6V 300Kbps 20-Pin DIP Module Bag

Descriptions

Descriptions of Digi International XB24-AWI-001 provided by its distributors.

XBee 802.15.4 Low-Power Module 2400MHz 250/115.2Kbps 20-Pin DIP Wire Antenna
XBee 2.4 GHz (30m - 90m) 250 kbps Low Power 802.15.4 Module w/ Wire Antenna
Wireless Modules 2.4Ghz 2.4Ghz Xbee 256000 BAUD
802.15.4 LR-WPAN 2400MHz 250Kbps 20-Pin
RF TXRX MODULE 802.15.4 WIRE ANT
Xbee 802.15.4 Low-Power Module W/ Wire Antenna; Module Applications:Wireless Connectivity; Mcu Supported Families:Xbee; Wireless Protocol:Ieee 802.15.4; Data Rate:250Kbps; Module Interface:Serial, Uart; Supply Voltage Min:2.8V Rohs Compliant: Yes |Digi International XB24-AWI-001

Manufacturer Aliases

Digi International has several brands around the world that distributors may use as alternate names. Digi International may also be known as the following names:

  • Digi
  • DIGIINTL
  • Digi International Inc
  • DIGI INTERNATIO
  • DIGI INTERNA
  • DIGI INTER
  • Digi International Ltd
  • DGI
  • Digi International Ltd (GBP)
  • ACCELERATED/DIGI INTERNATIONAL
  • DIGIINTERNATION
  • DIGI INTERN
  • DIGI INT
  • Digi International Incorporated
  • Digi International GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB24AWI001