Digi International XB24-API-001

XBee 802.15.4 Low-Power Module 2400MHz 250/115.2Kbps 20-Pin DIP PCB Antenna
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Digi International XB24-API-001.

Newark

Datasheet2 pages15 years ago
Datasheet69 pages20 years ago

Future Electronics

CAD Models

Download Digi International XB24-API-001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Digi InternationalXB24-AUI-001
Xbee 802.15.4, 1Mw, U.fl Ant Connector, 250000 Bps |Digi International XB24-AUI-001
Digi InternationalXB24-AWI-001
XBee 802.15.4 Low-Power Module 2400MHz 250/115.2Kbps 20-Pin DIP Wire Antenna
Digi InternationalXB24-Z7UIT-004
XBee ZigBee Module 1MW 2400MHz 250/1000Kbps 20-Pin DIP UFL Antenna Connector
MicrochipRN42XVU-I/RM
Bluetooth Class II 3V to 3.6V 300Kbps 20-Pin DIP Module Bag
MicrochipRN41XVC-I/RM
XV footprint BT Class 1 socket module w/chip antenna RN41-I/RM module.
MicrochipRN42XVP-I/RM
XV footprint BT Class 2 socket module w/chip antenna, RN42-I/RM module.

Descriptions

Descriptions of Digi International XB24-API-001 provided by its distributors.

XBee 802.15.4 Low-Power Module 2400MHz 250/115.2Kbps 20-Pin DIP PCB Antenna
XBee 2.4 Ghz 30 - 90 m 250 kbps Module w/ PCB Antenna
ZigBee Pro SOC 2483.5MHz 250Kbps 20-Pin
XBee RF Module with PCB Antenna 1mW
RS APAC
RX TXRX MOD 802.15.4 TRC ANT SMD
MODULE, XBEE, 802.15.4, PCB ANTENNA; Supply Voltage Range:2.8 V to 3.6 V; Product Range:-; Data Rate:250Kbps; MCU Supported Families:-; Module Applications:RF Communications, Wireless Connectivity-ZigBee; Module Interface:UART RoHS Compliant: Yes

Manufacturer Aliases

Digi International has several brands around the world that distributors may use as alternate names. Digi International may also be known as the following names:

  • Digi
  • DIGIINTL
  • Digi International Inc
  • DIGI INTERNATIO
  • DIGI INTERNA
  • DIGI INTER
  • Digi International Ltd
  • DGI
  • Digi International Ltd (GBP)
  • ACCELERATED/DIGI INTERNATIONAL
  • DIGIINTERNATION
  • DIGI INTERN
  • DIGI INT
  • Digi International Incorporated
  • Digi International GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB24API001