Dialight 657-2903-303F

LED Panel Mount Indicator Uni-Color Orange Automotive 2-Pin
$ 11.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 657-2903-303F.

IHS

Datasheet2 pages7 years ago

Master Electronics

Newark

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Orange Automotive 2-Pin
LED Low-Power Uni-Color Orange 2-Pin Chip 0603(1608Metric) T/R
1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
1.0X0.5Mm Smt Led, 610Nm Alingap Org, Tp&rl Rohs Compliant: Yes |Lumex SML-LX0402SOC-TR

Descriptions

Descriptions of Dialight 657-2903-303F provided by its distributors.

LED Panel Mount Indicator Uni-Color Orange Automotive 2-Pin
Panel Mount Indicator-Watertight and resistant to shock and vibration ,11/16” Mounting Hole,IP67 / NEMA 4X,DOME,ORANGE WHITE DIFFUSED,12V
INDICATOR, LED PANEL MNT, ORANGE, 12V; Mounting Hole Dia:17.463mm; LED Color:Orange; Forward Current If:20mA; Forward Voltage:12V; Luminous Intensity:600foot lambert; Lens Color:White Diffused; Lens Style:Dome
Panel Mount Indicator, Led, 17.463Mm, Orange, 12V; Led Color:Naranja; Diámetro Del Agujero De Montaje.:17.463Mm; Corriente Directa If:20Ma; Intensidad Luminosa:600Foot Lambert; Tipo De Empaquetado:Individual; Tensión Directa:12V |Dialight 657-2903-303F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6572903303F