Dialight 657-1903-103F

LED Panel Mount Indicator Uni-Color Orange Automotive 2-Pin
$ 12.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 657-1903-103F.

IHS

Datasheet2 pages7 years ago

Master Electronics

Farnell

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-10-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Orange Automotive 2-Pin
LED Panel Mount Indicator Uni-Color Orange Automotive 2-Pin
LED Low-Power Uni-Color Orange 2-Pin Chip 0603(1608Metric) T/R
1.0X0.5Mm Smt Led, 610Nm Alingap Org, Tp&rl Rohs Compliant: Yes |Lumex SML-LX0402SOC-TR

Descriptions

Descriptions of Dialight 657-1903-103F provided by its distributors.

LED Panel Mount Indicator Uni-Color Orange Automotive 2-Pin
657 Series Orange Ø 16.5 mm Tinted Diffused 12 V Panel Mount Flat LED Indicator
657-1903-103F, Panel Mount Indicator-Watertight and resistant to shock and vibration, 11/16” Mounting Hole, IP67 / NEMA 4X, FLAT, ORANGE TINTED DIFFUSED, 12V
INDICATOR, LED PANEL MNT, ORANGE, 12V; M; INDICATOR, LED PANEL MNT, ORANGE, 12V; Mounting Hole Dia:17.463mm; LED Color:Orange; Forward Current If:20mA; Forward Voltage:12V; Luminous Intensity:475foot lambert; Lens Color:Orange; Lens Style:Flat
Panel Mount Indicator, Led, 17.463Mm, Orange, 12V; Led Color:Naranja; Diámetro Del Agujero De Montaje.:17.463Mm; Corriente Directa If:20Ma; Intensidad Luminosa:475Foot Lambert; Tipo De Empaquetado:Individual; Tensión Directa:12V |Dialight 657-1903-103F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6571903103F