Dialight 607-1312-120F

LED Panel Mount Indicator, Yellow, 7.2 mm, 15 mA, 66 mcd RoHS Compliant: Yes
$ 4.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 607-1312-120F.

IHS

Datasheet2 pages6 years ago

JRH Electronics

Future Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Led Panel Mount Indicators Yellow Diffused 6 Volt Rohs Compliant: Yes |Dialight 607-2312-120F
Single Color LED, Yellow, 7.37mm, ROHS COMPLIANT PACKAGE-2
LED Panel Mount Indicator Uni-Color Yellow 66mcd 2-Pin
LED, YELLOW, T-1 3/4 (5MM), 80MCD, 590NM
Single Color LED, Super Yellow, Clear, 1mm
LUMEX SML-LXR851SYSUGCTR LED, Green, Yellow, SMD, 1mm, 120 , Dome, Y 30mA, G 25mA

Descriptions

Descriptions of Dialight 607-1312-120F provided by its distributors.

LED Panel Mount Indicator, Yellow, 7.2 mm, 15 mA, 66 mcd RoHS Compliant: Yes
LED Panel Mount Indicator Uni-Color Yellow 66mcd 2-Pin
Single Color LED, Yellow, 4.07mm
LED Panel Mount Indicators 7 MM AMBER LED PMI
PANEL MOUNT INDICATOR, 7MM, AMBER LED
LED INDICATOR, PROM, 6VDC, YELLOW; LED Colour:Yellow; Typ Luminous Intensity:2.2mcd; Forward Current:15mA; Voltage, Vf Max:6V; Operating Temperature Range:-25°C to +85°C; External Depth:22.10mm; External Diameter:8.13mm; Fixing Hole Diameter:7mm; LED Segment Depth:4.07mm; Lens Diameter:4.07mm; Material:Brass; Panel Cut-out Diameter:7mm; Plating:Chrome; Thread Size:M7; Voltage, Supply DC:6V; Voltage, Vf Typ:6V

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6071312120F