Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 607-2312-110F

Single Color LED, Yellow, 7.37mm, ROHS COMPLIANT PACKAGE-2

$ 3.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 607-2312-110F.

IHS

Datasheet2 pages6 years ago

element14 APAC

Newark

Master Electronics

Mouser

Inventory History

3 month trend:
-3.60%

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Yellow 4mcd 2-Pin
LED Panel Mount Indicator Uni-Color Yellow 53mcd 2-Pin
LED Panel Mount Indicator Uni-Color Yellow 30mcd 2-Pin
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
LED 585nm 40° 2.1V 20mA Round Dome Diffused Yellow TH 2.9mm × 2.9mm × 4.6mm
SSL-LX3052YD YELLOW LED, 590 NM T1(3 MM)DIFFUSED, DOME LENS THROUGH HOLE PACKAGE

Descriptions

Descriptions of Dialight 607-2312-110F provided by its distributors.

Single Color LED, Yellow, 7.37mm, ROHS COMPLIANT PACKAGE-2
LED Panel Mount Indicator Uni-Color Yellow 66mcd 2-Pin
PANEL MOUNT INDICATOR, LED, 7.2MM, YELLOW, 2V; LED Color:Yellow; Operating Voltage:2VDC; Mounting Hole Dia:7.2mm; Forward Current If:15mA; Luminous Intensity:66mcd; IP / NEMA Rating:IP66; Product Range:607 Series; Colour
Panel Mount Indicator, Led, 7.2Mm, Yellow, 2V; Led Color:Amarillo; Diámetro Del Agujero De Montaje.:7.2Mm; Tensión De Operación:2Vdc; Corriente Directa If:15Ma; Intensidad Luminosa:66Mcd; Ip/Nema:Ip66; Color:Yellow |Dialight 607-2312-110F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6072312110F